Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC6FX
Order Code261026
Product RangeX
Also Known AsGTIN UPC EAN: 7613187003479
Technical Datasheet
No. of Contacts6Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NC6FX from Neutrik is a 6 pole female XLR cable connector. This industry standard XLR cable connector is easy to assemble with only four parts and no screws. It has compact design with sturdy die-cast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables. Boot with rubber gland gives high protection against bending stresses. The coloured rings and boots available for coding and marking. The cable outer diameter of this XLR connector ranges from 3.5mm to 8mm.
- Long lasting and durable
- Contact resistance is less than or equal to 3mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- UL ECBT2.E135070 certified
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Silver plated brass solder contacts, polyurethan boot and polyamide insert material
- Steel latch lock and zinc die-cast shell with nickel plating
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
X
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04