Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4MX
Order Code250752
Product RangeX
Also Known AsGTIN UPC EAN: 7613187003332
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NC4MX is a 4-pole XLR Audio Plug with nickel housing and silver-plated contacts. The industry standard XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy die cast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
- 50V Voltage rating
- 10A Current rating
- <gt/>2GΩ (Initial) and <gt/>1GΩ (after damp heat test) Insulation resistance
- ≤3mΩ Contact resistance
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots are available for coding and marking
- UL94HB Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
X
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02