Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4MX-HD
Order Code1310002
Product RangeX
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NC4MX-HD from Neutrik is a heavy duty 4 pole male XLR cable connector for outdoor use. This latch lock device has chuck type polyacetal (POM) strain relief system for secure clamping of cables.
- Dust and water protected according IP 65 in mated condition
- NC*MX-HD mates with NC*FX-HD cable connector
- Polyurethan boot with rubber gland gives high protection against bending stresses
- Polyamide (PA 6.6 30 % GR) insert, brass(CuZn39Pb3) contact with gold plating
- Stainless steel shell, EPDM Sealing jacket
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 16AWG (1.5mm²)
- UL ECBT2.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412