Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MXCC
Order Code3886189
Product RangeX
Also Known AsGTIN UPC EAN: 7613187003233
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NC3MXCC from Neutrik is a 3 pole male XLR cable connector. This latch lock device has circumferential shield contact provides excellent RF protection to transmit digital audio signals most efficient, reliable and for best EMI protection.
- Rugged zinc die-cast shell, long lasting and durable
- Chuck type polyacetal (POM) strain relief system for secure clamping of cables
- Boot (polyurethan) with rubber gland gives high protection against bending stresses
- XCCR coding ring(PA 6 15% GR) to indicate digital AES signals included
- Brass (CuZn39Pb3) contact with gold plating
- Polyamide (PA 6.6 30 % GR) insert, zinc die-cast (ZnAl4Cu1) shell with nickel plating
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5 mm²)
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- IP 40 protection class and UL approved
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036