Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MX-B
Order Code308808
Product RangeX
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
Alternatives for NC3MX-B
3 Products Found
Product Overview
The NC3MXB is a 3-pole Male XLR Cable Connector with POM strain relief, latch locking device, black metal housing and silver over nickel plated brass contacts. It has polyamide insert, polyurethane boot, black chromium-plated zinc die-cast shell and zinc die-cast locking element. This X series connector can be assembled easily with only 4 parts and no screws, boot with rubber gland gives high protection against bending stresses.
- Rugged zinc die-cast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Coloured rings and boots available for coding and marking
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 16A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032