Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.750 |
10+ | € 12.880 |
25+ | € 11.910 |
100+ | € 10.940 |
250+ | € 10.810 |
500+ | € 10.680 |
Product Information
Product Overview
The NC3FXX-EMC from Neutrik is a 3 pole female EMC-XLR cable connector with integrated capacitive shield to shell connection. This cable is specifically designed version of the XX series to give enhanced RF screening for critical applications in live performance and recording where there are particular problems with radio transmission or mobile phones. The design guarantees a continuous RF shield connection from the cable to the chassis connector housing via a circular capacitor around the cable shield. The female connector with circumferential ground spring providing an accurate connection to the mating shell.
- Cable shield, pin 1 connection includes EMI suppression bead to block high frequencies
- Avoid ground loops as there is no LF-shield connection to ground
- Rugged zinc die-cast shell, long lasting and durable
- Chuck type polyacetal (POM) strain relief system for secure clamping of cables
- Boot (polyurethan) with rubber gland gives high protection against bending stresses
- Dielectric strength of 1.5KVDC, 5A rated current per contact and rated voltage <lt/> 50V
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with gold plating
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 20AWG (0.75mm²)
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
3Contacts
Cable Mount
Metal Body
No SVHC (21-Jan-2025)
Socket
Gold Plated Contacts
XX
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate