Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FX-HD
Order Code152308
Product RangeX
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeX
SVHCTo Be Advised
Alternatives for NC3FX-HD
1 Product Found
Product Overview
The NC3FX-HD from Neutrik is a heavy duty 3 pole female XLR cable connector for outdoor use. This female cable has polyurethan boot with rubber gland gives high protection against bending stresses and chuck type strain relief system for secure clamping of cables.
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with gold plating
- Stainless steel shell, polyacetal (POM) strain relief
- NC*FX-HD mates with NC*MPR-HD chassis connector and NC*MX-HD cable connector
- Stainless steel bushing & EPDM sealing jacket
- Dielectric strength of 1.5KVDC
- 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5mm²)
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- Dust and water protected according IP 65 in mated condition
- UL ECBT2.E135070 certified
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
To Be Advised
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
X
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04