Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3M-TRUE1-S
Order Code4737455
Product RangepowerCON TRUE1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.580 |
| 10+ | € 8.410 |
| 25+ | € 8.240 |
| 100+ | € 8.070 |
| 250+ | € 7.890 |
| 500+ | € 7.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3M-TRUE1-S
Order Code4737455
Product RangepowerCON TRUE1 Series
Technical Datasheet
Product RangepowerCON TRUE1 Series
Voltage Rating250V
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Heavy duty sealed power connector for harsh and demanding environment
- Lockable single phase connector
- ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
- IP65 and IP67 (mated or with closed cap)
- Easy and reliable twist lock system
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
- True mains connector with breaking capacity (CBC)
- Unique NEUTRIK locking bushing and strain relief for cable diameters 6 mm to 12 mm (0.23 – 0.47 inches)
- Outside cable diameter: 6mm to 12mm
- Wire size: 1mm to 2.5mm² / 14 AWG
- Rated 16A at 250V AC
Technical Specifications
Product Range
powerCON TRUE1 Series
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
16A
Contact Termination Type
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0423