Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FCB..
Order Code4552186
Product RangepowerCON XX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FCB..
Order Code4552186
Product RangepowerCON XX Series
Technical Datasheet
Product RangepowerCON XX Series
Voltage Rating250VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
powerCON XX Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195