Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 82.880 |
Product Information
Product Overview
The zigzag lamp is a rechargeable task light which folds down flat and is perfect for use when travelling because it is small enough to fit in your jacket pocket or bag. The single, touch sensitive button turns the light on and off, with this portable lamp displaying a light temperature of 5500K (the colour of daylight). The lamp also has three brightness settings ensuring that it displays the optimal amount of light for the user. This portable travel lamp recharges using the mini USB which is supplied and can be plugged into any USB socket such as a laptop, computer or plug. This light is suitable for people with low vision due to its ease of use and tactile design. It provides up to eight hours of bright white light, clearly ilLuminating the space in front of the lamp. The light is rectangular in shape when closed and measures 20cm (8 inches) long, 6cm (2.5 inches) wide and 2.5cm (1 inch) deep. When fully open the lamp is 30.5cm (12 inches) in height.
- Built-in rechargeable battery which can be recharged with a USB cable
- Three brightness settings which are displayed through the 18 LED lights on the portable travel lamp
- Colour temperature is 4,700K
- Lux output at 30cm (12″) is 400Lux
- Lamp weighs 0.34Kg
- Matte chrome colour
- Comes with a two year warranty
Contents
ZigZag lamp, USB cable.
Technical Specifications
-
LED
-
-
To Be Advised
-
-
-
USB
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate