Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMYRRA
Manufacturer Part No45004
Order Code1777922
Product Range45000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMYRRA
Manufacturer Part No45004
Order Code1777922
Product Range45000 Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages230V
Secondary Voltages15V
Power Rating1VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating67mA
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range45000 Series
Product Overview
- 45004 PCB transformer
- Secondary voltage is 15V, secondary current is 67mA
- Insulation voltage is 4KV
- Two compartments bobbins 0.8VA
- Design protection against short-circuits
- Certified by EN 61558-2-6, EN 60950, UL 5085
- 230V supply voltage by series/parallel connection
- Degree of protection IP 00
- Resin UL 94 VO
- 100 % tested production
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
15V
Frequency Range
50Hz / 60Hz
Current Rating
67mA
Transformer Mounting
Through Hole
Primary Voltages
230V
Power Rating
1VA
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4kV
Product Range
45000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054