Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW04AN1N1D00D
Order Code1115001
Product RangeLQW04AN_00 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | € 0.115 |
Price for:Each
Minimum: 10000
Multiple: 10000
€ 1,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW04AN1N1D00D
Order Code1115001
Product RangeLQW04AN_00 Series
Technical Datasheet
Inductance1.1nH
DC Resistance Max0.03ohm
Self Resonant Frequency20GHz
DC Current Rating990mA
Inductor Case Style3015
Inductor Case / Package3015
Product RangeLQW04AN_00 Series
Inductance Tolerance± 0.5nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.8mm
Product Width0.4mm
Product Height0.4mm
Technical Specifications
Inductance
1.1nH
Self Resonant Frequency
20GHz
Inductor Case Style
3015
Product Range
LQW04AN_00 Series
Inductor Construction
Unshielded
Product Length
0.8mm
Product Height
0.4mm
DC Resistance Max
0.03ohm
DC Current Rating
990mA
Inductor Case / Package
3015
Inductance Tolerance
± 0.5nH
Core Material
Non-Magnetic
Product Width
0.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability