Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2MPNR47NG0L
Order Code3471409
Product RangeLQM2MPN_G0 Series
Technical Datasheet
883 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.134 |
| 50+ | € 0.103 |
| 250+ | € 0.0862 |
| 500+ | € 0.0824 |
| 1500+ | € 0.0786 |
| 3000+ | € 0.0644 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2MPNR47NG0L
Order Code3471409
Product RangeLQM2MPN_G0 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.075ohm
Self Resonant Frequency100MHz
DC Current Rating1.2A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeLQM2MPN_G0 Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
100MHz
Inductor Case / Package
0806 [2016 Metric]
Product Range
LQM2MPN_G0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.075ohm
DC Current Rating
1.2A
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability