Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21FN100M80L
Order Code2470323
Product RangeLQM21FN_80 Series
Technical Datasheet
13,027 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.153 |
50+ | € 0.125 |
250+ | € 0.103 |
500+ | € 0.094 |
1500+ | € 0.0849 |
3000+ | € 0.0829 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21FN100M80L
Order Code2470323
Product RangeLQM21FN_80 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.3ohm
Self Resonant Frequency15MHz
DC Current Rating100mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLQM21FN_80 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Self Resonant Frequency Min15MHz
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LQM21FN100M80L is a surface-mount high frequency Multilayer Inductor with magnetic shield of ferrite core. It offers 15MHz minimum self-resonance frequency and 1MHz inductance test frequency.
- -55 to 125°C Operating temperature range (self-temperature rise is not included)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
15MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
LQM21FN_80 Series
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.3ohm
DC Current Rating
100mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
15MHz
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Alternatives for LQM21FN100M80L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability