Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32NH150J23L
Order Code3351247
Product RangeLQH32NH_23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | € 0.174 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 348.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH150J23L
Order Code3351247
Product RangeLQH32NH_23 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)270mA
DC Resistance Max0.6ohm
Self Resonant Frequency25MHz
DC Current Rating270mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32NH_23 Series
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
DC Resistance Max
0.6ohm
DC Current Rating
270mA
Product Range
LQH32NH_23 Series
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
270mA
Self Resonant Frequency
25MHz
Inductor Case / Package
1210 [3225 Metric]
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for LQH32NH150J23L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability