Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HNH6R8J03L
Order Code4062123
Product RangeLQH2HNH_03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | € 0.383 | 
| 50+ | € 0.316 | 
| 250+ | € 0.252 | 
| 500+ | € 0.234 | 
| 1500+ | € 0.215 | 
| 3000+ | € 0.198 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HNH6R8J03L
Order Code4062123
Product RangeLQH2HNH_03
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)200mA
DC Resistance Max0.804ohm
Self Resonant Frequency55MHz
DC Current Rating200mA
Inductor Case / Package1008 [2520 Metric]
Power Inductor Case1008 [2520 Metric]
Product RangeLQH2HNH_03
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
DC Resistance Max
0.804ohm
DC Current Rating
200mA
Power Inductor Case
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
200mA
Self Resonant Frequency
55MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
LQH2HNH_03
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Alternatives for LQH2HNH6R8J03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
Product traceability