Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE18SANR47ME0L
Order Code4153356
Product RangeDFE18SAN_E0 Series
Technical Datasheet
365 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.313 |
50+ | € 0.255 |
250+ | € 0.209 |
500+ | € 0.188 |
1500+ | € 0.166 |
3000+ | € 0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE18SANR47ME0L
Order Code4153356
Product RangeDFE18SAN_E0 Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeDFE18SAN_E0 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.064ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
DFE18SAN_E0 Series
DC Resistance Max
0.064ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.1A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability