Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1264EY-470M=P3
Order Code2871573
Product RangeDG6050C Series
Technical Datasheet
380 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.467 |
50+ | € 0.306 |
100+ | € 0.289 |
250+ | € 0.272 |
500+ | € 0.254 |
1500+ | € 0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-470M=P3
Order Code2871573
Product RangeDG6050C Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating1.2A
Saturation Current (Isat)1.7A
Inductor Case Style6mm x 6mm x 5mm
Product RangeDG6050C Series
Inductor Case / Package-
DC Resistance Max0.312ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
-
DC Current Rating
1.2A
Inductor Case Style
6mm x 6mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
1.7A
Product Range
DG6050C Series
DC Resistance Max
0.312ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615