Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1264EY-100M=P3
Order Code2871569
Product RangeDG6050C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | € 0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€ 337.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-100M=P3
Order Code2871569
Product RangeDG6050C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
Saturation Current (Isat)3.5A
DC Current Rating3.1A
Inductor Case Style6mm x 6mm x 5mm
Product RangeDG6050C Series
Inductor Case / Package-
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length6mm
Core MaterialFerrite
Product Width6mm
Product Height5mm
Technical Specifications
Inductance
10µH
Inductor Construction
-
Saturation Current (Isat)
3.5A
Inductor Case Style
6mm x 6mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
5mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
3.1A
Product Range
DG6050C Series
DC Resistance Max
0.054ohm
Product Length
6mm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1264EY-100M=P3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615
Product traceability