Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.955 |
Product Information
Product Overview
MYRBP500080B21RE is a MYRBP-W/B series synchronous step-up mini DC/DC converter. A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 0.65V to 6.0V enables support for applications that require an internally fixed output voltage (2.2V to 5.5V). It is used in applications such as portable equipment, beauty and health equipment, wearable devices, game and hobby, PC peripherals, and devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium, and 1 Li-ion.
- Oscillation frequency is 3MHz typical at (VBAT= VOUT(T)×0.5, IOUT=100mA)
- Input current is 0.8A, bypass switch function, ceramic capacitor
- Supply current is 3mA typical at (VOUT=VBAT= VOUT(T)-0.2V)
- Integral latch time is 100μs typical at (VBAT= VOUT(T)-0.2V, RLx=1 ohm)
- Soft-start time is 0.5ms typical at (VBAT= VOUT(T)×0.6, VOUT=VOUT(T)× 0.9)
- Inductor rated current is 1000mA typical at (ΔT=+40deg)
- Stand-by current is 1μA typical at (VBAT=VLx=6.0V,VCE=0V)
- Soft-start function, output short-circuit protection
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Industrial, Household
1 Output
5V
Fixed
650mV
2.5mm
1.04mm
No SVHC (25-Jun-2025)
Step Up, Module
-
600mA
Surface Mount Device
6V
2mm
PicoBK MYRBP-BE Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate