Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.920 |
5+ | € 10.510 |
10+ | € 10.340 |
20+ | € 10.150 |
50+ | € 9.960 |
Product Information
Product Overview
MYMGM1R824ELA5RN is an MGM series miniature MonoBK™ called “monoblock”, a non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. This converter has input voltage ranges of 7.5V to 15V and a maximum output current of 24A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features programmable output voltage 0.7 to 1.8V, ON/OFF control, power good (PGOOD) signal output, and PMBusTM ALERT output. This product also includes under-voltage lockout (UVLO), output short circuit protection(SCP), overcurrent protection (OCP), and over-voltage protection (OVP). under-voltage protection (UVP) and overtemperature protection (OTP). It is used in applications such as PCIe /server applications, FPGA and DSP, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage.
- Quick response to load change, outstanding thermal derating performance
- Power good (PGOOD) signal, high reliability / temperature cycle test
- Minimum VOUT setting resolution 2mV/bit
- Maximum output voltage range from 0.7V to 1.8V
- 24A maximum output current
- Input voltage range from 7.5V to 15V
- Fixed switching frequency is 400KHz typical at (VIN = 12V, IOUT = 24A, TA = 25°C)
- VIN current supply, switching is 100mA typical at (VIN = 12V, IOUT = 0A)
- VIN current supply, shutdown is 1mA typical at (VIN = 12V, EN = 0V)
- Operating temperature range from -40°C to 105°C, LGA package
Technical Specifications
-
-
1.8V
Adjustable
15V
9mm
MonoBK MYMGM Series
Step Down, Module
700mV
24A
7.5V
5mm
10.5mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate