Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMER1S0509SC
Order Code1818322
Product RangeMER1 Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMER1S0509SC
Order Code1818322
Product RangeMER1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6.25mm
DC / DC Converter MountingThrough Hole
Height10.15mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMER1 Series
Product Overview
The MER1S0509SC from Murata is an isolated, 1W, single output DC to DC converter in SIP package. It is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with added benefit of 1kVDC galvanic isolation to reduce switching noise.
- Nominal input voltage is 5VDC
- Output voltage is 9VDC
- Output current is 111mA
- Input current at rated load is 226mA
- Typical load regulation is 4.2%
- Efficiency is 87%
- UL 60950 recognized
- Temperature range from -40°C to 85°C
- UL 94V-0 package material
- Fully encapsulated with toroidal magnetics
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
111mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.65mm
Input Voltage DC Max
5.5V
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6.25mm
Height
10.15mm
Input Voltage DC Min
4.5V
Product Range
MER1 Series
Alternatives for MER1S0509SC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225