Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCME0505SC
Order Code2400808
Product RangeCME Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.190 |
5+ | € 2.180 |
10+ | € 2.160 |
20+ | € 2.130 |
50+ | € 2.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCME0505SC
Order Code2400808
Product RangeCME Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max750mW
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1150mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth11.48mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeCME Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CME0505SC is an isolated single-output DC/DC Converter with industry standard pin-out. Popular input and output voltages are available as a lower power alternative to a 1W DC/DC converter. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 0.75W output at 85°C.
- Pin compatible with LME, MEE1, MEE3, NKE, NME and NML series
- 12% Load regulation
- 25mVp-p Maximum ripple and noise
- 70% Typical efficiency
- 30pF Isolation capacitance
- 1000μs Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
150mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
11.48mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (07-Nov-2024)
DC / DC Converter Type
SIP
Output Power Max
750mW
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Height
10mm
Input Voltage DC Min
4.5V
Product Range
CME Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00188
Product traceability