Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
213 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.430 |
| 5+ | € 14.370 |
| 10+ | € 14.320 |
| 25+ | € 14.200 |
| 50+ | € 13.880 |
| 100+ | € 13.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No7805SRH-C
Order Code1654855
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7.5V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Product Range
-
Input Voltage DC Min
7.5V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
Product traceability