Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1422509C
Order Code1077060
Product Range1400 Series
Technical Datasheet
166 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.380 |
| 3+ | € 2.370 |
| 5+ | € 2.360 |
| 10+ | € 2.350 |
| 20+ | € 2.310 |
| 50+ | € 2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1422509C
Order Code1077060
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductor TypePower Inductor
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)900mA
Saturation Current (Isat)900mA
DC Resistance Max1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1400 series Bobbin-wound Inductor with pure tin dip pin finish. It is suitable for many power supply and other general-purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability. The maximum DC current occurs when either the inductance falls to 60% of its nominal value or when its temperature rise reaches 50°C, whichever is sooner.
- Low DC resistance
- Fully tinned leads
- PCB mounting hole
- Low temperature dependence
- Backward compatible with Sn/Pb soldering systems
- -40 to 85°C Operating free air temperature range
Technical Specifications
Product Range
1400 Series
Inductance
2.2mH
RMS Current (Irms)
900mA
DC Resistance Max
1ohm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 10%
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability