Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / SOLDER
Manufacturer Part No362 99C 5C 1.2MM H 2M
Order Code9887091
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICORE / SOLDER
Manufacturer Part No362 99C 5C 1.2MM H 2M
Order Code9887091
Technical Datasheet
Leaded / Lead FreeLead Free
Solder Alloy99.7, 0.3 Sn, Cu
Flux TypeRosin
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Weight - Metric-
Melting Temperature227°C
Weight - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D9918 2METRE is a lead-free Solder Wire made of 99.7% tin and 0.3% copper composition.
- 362 Flux type
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Lead Free
Flux Type
Rosin
External Diameter - Imperial
0.047"
Melting Temperature
227°C
Product Range
-
Solder Alloy
99.7, 0.3 Sn, Cu
External Diameter - Metric
1.2mm
Weight - Metric
-
Weight - Imperial
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.527074