Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoRM 92 SN62AAS90 AK 500G
Order Code201352
Also Known AsSN62RM92AAS90 500G TUB
Technical Datasheet
3 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 141.950 |
3+ | € 128.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 141.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoRM 92 SN62AAS90 AK 500G
Order Code201352
Also Known AsSN62RM92AAS90 500G TUB
Technical Datasheet
Flux TypeRosin
Melting Temperature179°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
Product Overview
The SN62RM92AAS90 500G TUB is a Solder Paste, 62, 36, 2 Sn, Pb, Ag alloy content and 179°C melting temperature. This paste features screen printing and stencilling grades, excellent resistance to preheat slump, good tack performance and wetting, residues may be left uncleaned. Grades suitable for fine pitch applications.
Applications
Maintenance & Repair
Technical Specifications
Flux Type
Rosin
Weight - Metric
500g
Product Range
-
Melting Temperature
179°C
Weight - Imperial
1.102lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:3082