Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01006
Order Code2293233
Technical Datasheet
Leaded / Lead FreeLeaded
Solder Alloy93.5, 5, 1.5 Pb, Sn, Ag
Flux TypeRosin
External Diameter - Metric0.56mm
External Diameter - Imperial0.022"
Melting Temperature301°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MM01006 is a 0.56mm 93.5/5/1.5 grade Cored Solder Wire, made of Pb/Sn/Ag alloy. The cored wire features multiple flux cores technology to provide even and consistent distribution of flux throughout the solder wire. This reliability makes this solder wire ideal for automated wire soldering processes.
- Multiple flux cores technology
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Flux Type
Rosin
External Diameter - Imperial
0.022"
Weight - Metric
250g
Product Range
-
Solder Alloy
93.5, 5, 1.5 Pb, Sn, Ag
External Diameter - Metric
0.56mm
Melting Temperature
301°C
Weight - Imperial
8.818oz
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26