Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoLF 318 96SCAGS88.5V BK 500G
Order Code1257149
Also Known As698840
Technical Datasheet
6 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 146.830 |
5+ | € 132.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 146.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoLF 318 96SCAGS88.5V BK 500G
Order Code1257149
Also Known As698840
Technical Datasheet
Flux Type-
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCTo Be Advised
Product Overview
LF 318 96SCAGS88.5V BK 500G solder paste is a halide-free, no clean, pin testable Pb-free solder paste, formulated to have excellent humidity resistance and a broad process window, both for reflow and printing. This product has a high tack force to resist component movement during high speed placement and long printer abandon times. LOCTITE LF 318 shows excellent solderability over a wide range of reflow profiles in both air and nitrogen across a wide range of surface finishes including Ni/Au, Immersion Sn, Immersion Ag and OSP copper.
- Good humidity resistance
- Colourless residues for easy post-reflow inspection
- Soft, non-stick, pin testable residues allow easy in-circuit testing
- Suitable for fine pitch, high speed printing up to 150mm/s (6"/s)
- Extended open time and tack-life leading to low wastage
Technical Specifications
Flux Type
-
Melting Temperature
217°C
Weight - Imperial
1.102lb
SVHC
To Be Advised
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
Weight - Metric
500g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53