Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoWLI-08-021-SC
Order Code1218670
Technical Datasheet
Internal Diameter-
External Diameter8.636mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Internal Diameter
-
Fastener Material
Steel
Fastener Plating
-
SVHC
No SVHC (07-Jul-2017)
External Diameter
8.636mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012021