Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.760 |
15+ | € 3.520 |
50+ | € 3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoT2W
Order Code645667
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric75mm
External Width - Metric56mm
External Depth - Metric25mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial2.2"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Small box for a variety of applications from prototyping to housing small electrical/electronic modules and connections. The box is moulded from tough ABS to give maximum strength, but can be easily punched or drilled to give good flexibility and a professional looking finish. Self-tapping screws are provided which retain the lid.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
25mm
Body Colour
White
External Height - Imperial
2.95"
External Depth - Imperial
0.98"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (1)
Alternatives for T2W
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026