Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21886
Order Code1363685
Technical Datasheet
Internal Diameter5.563mm
External Diameter12.7mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Internal Diameter
5.563mm
Fastener Material
Steel
Fastener Plating
-
SVHC
No SVHC (17-Dec-2014)
External Diameter
12.7mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099791