Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC21550
Order Code1289772
Product RangeMC Hex Aluminium Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 20.700 |
25+ | € 19.810 |
50+ | € 18.910 |
100+ | € 17.990 |
250+ | € 17.100 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
€ 207.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21550
Order Code1289772
Product RangeMC Hex Aluminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length6.35mm
External Width6.35mm
Product RangeMC Hex Aluminium Series
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
6.35mm
Product Range
MC Hex Aluminium Series
Thread Size - Metric
-
Standoff Type
Hex Female
External Width
6.35mm
Technical Docs (1)
Alternatives for SPC21550
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432