Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.270 |
10+ | € 2.680 |
50+ | € 2.490 |
150+ | € 2.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21178
Order Code2543087
Technical Datasheet
Contact Current Max15A
Contact Voltage AC Nom125V
Contact Current AC Max15A
Contact Voltage VAC125V
Panel Cutout Height28.5mm
Panel Cutout Width13mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21178 is a single-pole single-throw (SPST) Rocker Switch with ON-OFF function and green polycarbonate actuator/cap. This switch has silver plated copper alloy contact/terminals, tin plated brass support and black UL94V-0 nylon 6/6 housing.
- 30mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000Vrms Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Current Max
15A
Contact Current AC Max
15A
Panel Cutout Height
28.5mm
Product Range
-
Contact Voltage AC Nom
125V
Contact Voltage VAC
125V
Panel Cutout Width
13mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804