Print Page
Image is for illustrative purposes only. Please refer to product description.
2,980 In Stock
2,000 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.586 |
| 10+ | € 0.502 |
| 100+ | € 0.391 |
| 500+ | € 0.320 |
| 1000+ | € 0.293 |
Price for:Each
Minimum: 5
Multiple: 5
€ 2.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Radial leaded LED with water clear lens
- InGaN/sapphire LED material
- Mega brightness
- High luminous output
- 4800 mcd
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bulb Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
5cd
MSL
-
Forward Current If
30mA
Wavelength Typ
520nm
Viewing Angle
30°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for OVL-3324
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014