Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoOSSB-14/25
Order Code2673557
Product RangeOSSB Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.510 |
25+ | € 28.160 |
50+ | € 25.720 |
100+ | € 25.050 |
250+ | € 23.940 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€ 30.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoOSSB-14/25
Order Code2673557
Product RangeOSSB Series
Technical Datasheet
Insulator ColourTransparent
Product RangeOSSB Series
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Insulator MaterialPolymer
Technical Specifications
Insulator Colour
Transparent
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Product Range
OSSB Series
Wire Size AWG Max
12AWG
Insulator Material
Polymer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075264