Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.150 |
10+ | € 3.630 |
25+ | € 2.900 |
50+ | € 2.420 |
100+ | € 2.230 |
500+ | € 2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD16P40B12RO
Order Code2362676
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle50°
Switching Frequency40kHz
Sensitivity (dB)-74dB
Operating Temperature Min-30°C
Product Overview
The MCUSD16P40B12RO is a 16mm 40kHz Plastic Transceiver features compact and lightweight, low power consumption, high sensitivity and sound pressure. Suitable for burglar alarms, range finders, automatic doors and remote control applications.
- Dual use
- High reliability
- Open structure
- Compact and light weight
- Low power consumption
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Security
Technical Specifications
Sensing Range Min
-
Beam Angle
50°
Sensitivity (dB)
-74dB
Sensing Range Max
-
Switching Frequency
40kHz
Operating Temperature Min
-30°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003