Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCSPA-G1712-4028
Order Code2411105
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1.5V
TonesContinuous
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max16V
Operating Current Max10mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
4kHz
Operating Current Max
10mA
Product Range
-
Supply Voltage Min
1.5V
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
16V
Sound Level Distance
100mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814