Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKPM-G1205A-3706.
Order Code2309138
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min4V
Supply Voltage Max8V
Resonant Frequency2.4kHz
Sound Pressure Level (SPL)85dB
Current Rating40mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCKPM-G1205A-3706.
1 Product Found
Product Overview
The MCKPM-G1205A-3706 is a Magnetic Buzzer and Transducer made of PBT case and through-hole mounting.
- -20 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4V
Resonant Frequency
2.4kHz
Current Rating
40mA
Product Range
-
Tones
-
Supply Voltage Max
8V
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565