Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCHT101M1EB-0813-RH.
Order Code1164553
Product RangeMCHT Series
Technical Datasheet
419 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.416 |
10+ | € 0.285 |
100+ | € 0.190 |
250+ | € 0.134 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCHT101M1EB-0813-RH.
Order Code1164553
Product RangeMCHT Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature1000 hours @ 105C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8mm
Product Height-
Product Width-
ESR1.989ohm
Product RangeMCHT Series
Product Length13mm
Qualification-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCHT101M1EB-0813-RH.
1 Product Found
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Axial Leaded
Product Diameter
8mm
Product Width
-
Product Range
MCHT Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Height
-
ESR
1.989ohm
Product Length
13mm
Ripple Current
-
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001048