Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.320 |
10+ | € 26.270 |
Product Information
Product Overview
This AC Axial Fa is engineered to deliver superior cooling solutions for various applications. Operating at 115V, this fan is designed to provide reliable and efficient airflow in electronic enclosures, cabinets, and other cooling systems. With a square form factor and dimensions of 120 mm by 38.5 mm, this fan fits seamlessly into standard fan mounts, ensuring easy installation and compatibility with a wide range of equipment configurations. Equipped with precision ball bearings, this AC Axial Fan offers exceptional durability and long-lasting performance, even under continuous operation. It generates an impressive airflow of 107 cubic feet per minute (CFM), effectively dissipating heat and maintaining optimal operating temperatures for your electronics and machinery. Upgrade your cooling system with our reliable and high-quality AC Axial Fan, designed to provide exceptional performance and reliability in demanding environments.
- Axial fan with aluminium die-cast frame
- Reliable shaded-pole motor construction
- Rated speed is 2750/3050RPM
- Counter clockwise direction of rotation viewed from front of fan blade
- Impedance protected motor protection
- Thermoplastic PBT impeller
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
115V
120mm
Precision Ball Bearing
3.03m³/min
18W
Terminals
-
Square
38.5mm
107CFM
50dBA
3050rpm
180mA
3.03m³/min
Technical Docs (2)
Alternatives for MC19680
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate