Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002955
Order Code2917604
Technical Datasheet
Volume945ml
Weight1.32kg
Product Range-
SVHCTo Be Advised
Product Overview
The MC002955 from Multicomp is a ready-to-use solution designed for etching printed circuit boards and other metals.
- Ferric Chloride solution for PCBs
- Photoengraving grade, 42° Baume
- Ready to use without dilution
- Easy to store
- Approx. 3 year shelf life
- 945ml Volume
Applications
Industrial, Consumer Electronics
Technical Specifications
Volume
945ml
Product Range
-
Weight
1.32kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
UN Hazard Code:2582