Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002812
Order Code2904276
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.080 |
10+ | € 2.540 |
25+ | € 2.190 |
50+ | € 2.010 |
100+ | € 1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002812
Order Code2904276
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
IP RatingIPX7
Product RangeMP USB Sealed Metal Connectors
Contact MaterialGold Plated Contacts
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
- Contact Current Rating: 5A (VBUS Pin, 1.5A/Pin)
- Contact Current Rating: 5A (GND Pin, 1.25A/Pin Max)
- Contact Current Rating: Other Pin: 0.25A/Pin
- Insulation Resistance: 100MΩ Min. @250VDC
- Dielectric Withstanding Voltage: 100VAC Min.
- Low Level Contact Resistance: Initial 40mΩ Max; After 50mΩ Max
- Operating Temperature: -40°C ~ 80°C
- Mating Force: 5 ~ 20N
- Unmated Force: 8 ~ 20N (Initial); 6 ~ 20N (After 10000 Cycles)
- IP-X7 rating
Applications
Computer Peripherals, High Speed Digital, Smartphones, Wearables
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
24Ways
IP Rating
IPX7
Contact Material
Gold Plated Contacts
SVHC
To Be Advised
USB Standard
USB 3.1
No. of Positions
24 Position
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
MP USB Sealed Metal Connectors
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002