Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.540 |
3+ | € 14.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002716
Order Code2885262
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Flow Rate - Imperial60CFM
Flow Rate - Metric1.7m³/min
Air Flow - CFM60CFM
Noise Rating44.7dBA
Power Rating4.29W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating357mA
IP Rating-
Air Flow - m3/min1.7m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
1.7m³/min
Noise Rating
44.7dBA
Rated Speed
4800rpm
Current Rating
357mA
Air Flow - m3/min
1.7m³/min
SVHC
To Be Advised
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
60CFM
Air Flow - CFM
60CFM
Power Rating
4.29W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072