Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoLFMB-20/100
Order Code2673579
Product RangeMultiLink Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | € 117.670 |
25+ | € 113.410 |
50+ | € 109.680 |
100+ | € 105.430 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
€ 588.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoLFMB-20/100
Order Code2673579
Product RangeMultiLink Series
Technical Datasheet
Insulator ColourTransparent
Product RangeMultiLink Series
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Insulator Material-
Technical Specifications
Insulator Colour
Transparent
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Product Range
MultiLink Series
Wire Size AWG Max
22AWG
Insulator Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047537