Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFRAGILE 48MMX66M
Order Code2357305
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeSynthetic Rubber Adhesive
Tape Colour-
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Total Tape Thickness1.7 mil (0.043 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
Alternatives for FRAGILE 48MMX66M
2 Products Found
Product Overview
FRAGILE 48MMX66M packaging tape is designed for securely sealing packages that require special handling. The tape is 48mm wide and 66 meters long, printed with a "Fragile" warning, making it ideal for shipping delicate items that need to be handled with care.
- Printed text alerts handlers to treat packages with care, reducing the risk of damage
- Made from strong polypropylene, ensuring secure sealing during transit
- Provides ample tape for sealing multiple packages or larger shipments
- Offers a wider application, ensuring better adhesion and coverage on packages
- Perfect for packaging, shipping, and storage of fragile goods
Technical Specifications
Tape Type
Packaging
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
66m
Total Tape Thickness
1.7 mil (0.043 mm)
Roll Length - Metric
66m
Tape Width - Metric
48mm
Tape Backing Material
PP (Polypropylene)
Tape Colour
-
Tape Length - Imperial
216.5ft
Roll Length - Imperial
216ft
Tape Width - Imperial
1.89"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16