Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.240 |
10+ | € 33.570 |
25+ | € 32.040 |
50+ | € 30.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 35.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BG-513 is a Recess Bumper made of black styrene butadiene rubber body. It features 40 to 80 durometer range.
- -23.33 to 822°C Continuous use temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
16.8mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (14-Jun-2023)
Height
12.7mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Alternatives for BG-513
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.360606