Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC177
Order Code9206825
Product RangeMulticomp Pro Bipolar Transistors PNP
Technical Datasheet
15,052 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 1.100 |
| 10+ | € 0.878 |
| 100+ | € 0.627 |
| 500+ | € 0.439 |
| 1000+ | € 0.313 |
| 5000+ | € 0.274 |
Price for:Each
Minimum: 5
Multiple: 5
€ 5.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC177
Order Code9206825
Product RangeMulticomp Pro Bipolar Transistors PNP
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current200mA
Power Dissipation600mW
Transistor Case StyleTO-18
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar Transistors PNP
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC177 is a -45V Silicon PNP Bipolar Planar Epitaxial Transistor with low power.
- Collector-base voltage(Vcbo = 50V)
- Emitter-base voltage(Vebo = 5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive Systems, Computer Hardware, Electronics, Digital Video Cameras, IIoT (Industrial Internet of Things), DC/DC Converters, Industrial Automation Control
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
200mA
Transistor Case Style
TO-18
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
Multicomp Pro Bipolar Transistors PNP
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
600mW
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035