Print Page
Image is for illustrative purposes only. Please refer to product description.
1,501 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.490 |
10+ | € 1.990 |
100+ | € 1.420 |
500+ | € 0.996 |
1000+ | € 0.711 |
5000+ | € 0.622 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5322
Order Code9207082
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max75V
Continuous Collector Current2A
Power Dissipation10W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min30hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N5322 is a medium power Bipolar Transistor features high performance, low frequency devices typically with current ratings 1A up to 1W power dissipation. Designed for use in medium power amplifier and switching applications.
- Silicon power switching transistor
- Turn-on time of 100ns
- Turn-off time of 1000ns
- 175°C/W Junction-to-ambient thermal resistance
- 17.5°C/W Junction to case resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
75V
Power Dissipation
10W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000984