Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | € 1.850 |
250+ | € 1.700 |
500+ | € 1.550 |
1000+ | € 1.410 |
Price for:Each
Minimum: 100
Multiple: 100
€ 185.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2153
Order Code3352638
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (1)
Alternatives for 2153
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144